
170031-2 | |
|---|---|
DigiKey Part Number | A105437TR-ND - Tape & Reel (TR) A105437CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170031-2 |
Description | CONN QC RCPT 14-20AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170031-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,33000 | R4,33 |
| 10 | R3,67400 | R36,74 |
| 25 | R3,43840 | R85,96 |
| 50 | R3,27540 | R163,77 |
| 100 | R3,11770 | R311,77 |
| 250 | R2,92116 | R730,29 |
| 500 | R2,78146 | R1 390,73 |
| 1 000 | R2,64854 | R2 648,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,28150 | R9 126,00 |
| 8 000 | R2,17255 | R17 380,40 |
| 12 000 | R2,11129 | R25 335,48 |
| 20 000 | R2,03657 | R40 731,40 |
| 28 000 | R1,98881 | R55 686,68 |
| 40 000 | R1,93942 | R77 576,80 |












