



5-175638-0 | |
|---|---|
DigiKey Part Number | 17-5-175638-0TR-ND - Tape & Reel (TR) 17-5-175638-0CT-ND - Cut Tape (CT) 17-5-175638-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-175638-0 |
Description | CONN RCPT 20POS 0.049 TIN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5-175638-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.049" (1.25mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | - | |
Contact Shape | Circular | |
Contact Material | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R70,71000 | R70,71 |
| 10 | R60,03100 | R600,31 |
| 100 | R51,01610 | R5 101,61 |
| 500 | R46,60938 | R23 304,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R41,19878 | R41 198,78 |
| 2 000 | R39,23426 | R78 468,52 |
| 3 000 | R38,12900 | R114 387,00 |











