
140531 | |
|---|---|
DigiKey Part Number | 140531-ND |
Manufacturer | |
Manufacturer Product Number | 140531 |
Description | CONN RING CIRC 14-18AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.783" (19.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.098" ~ 0.118" (2.50mm ~ 3.00mm) | |
Material - Insulation | - | |
Base Product Number |

