



1318095-1 | |
|---|---|
DigiKey Part Number | A106870-ND |
Manufacturer | |
Manufacturer Product Number | 1318095-1 |
Description | CONN RCPT HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318095-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,30000 | R25,30 |
| 10 | R21,42000 | R214,20 |
| 25 | R20,08200 | R502,05 |
| 50 | R19,11840 | R955,92 |
| 200 | R17,33520 | R3 467,04 |
| 400 | R16,50725 | R6 602,90 |
| 600 | R16,04180 | R9 625,08 |
| 1 000 | R15,47378 | R15 473,78 |
| 2 600 | R14,46535 | R37 609,91 |


