111595-3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R0,00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111595-3

DigiKey Part Number
111595-3-ND
Manufacturer
Manufacturer Product Number
111595-3
Description
CONN IDC 16POS VERT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable Connector Black IDC 30-32 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
111595-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable
Number of Positions
16
Cable Pitch
0.025" (0.64mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
4
Row Spacing
0.075" (1.91mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
30-32 AWG
Features
Feed Through
Contact Finish
Tin-Lead
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
3 234R110,72461R358 083,39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.