
1106480-1 | |
|---|---|
DigiKey Part Number | 1106480-1-ND |
Manufacturer | |
Manufacturer Product Number | 1106480-1 |
Description | CONN HOOD TOP ENTRY SZ11 M50 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 11 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 11 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 5.157" L x 3.504" W x 4.134" H (131.00mm x 89.00mm x 105.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |

