Adapter Coaxial Connector SMA Jack, Female Socket To OSMT Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Jack, Female Socket To OSMT Jack, Female Socket 50 Ohms
1055694-1
1055694-1

1055694-1

DigiKey Part Number
A34423-ND
Manufacturer
Manufacturer Product Number
1055694-1
Description
COAX ADAPT OSM TO OSMT
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To OSMT Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1055694-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
OSMT Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.