
1-964575-6 | |
|---|---|
DigiKey Part Number | 1-964575-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-964575-6 |
Description | PCB RAHMEN 6P |
Customer Reference | |
Detailed Description | Connector PCB Frame For DuoPlug Mark II PCB Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-964575-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | PCB Frame | |
Number of Positions | 6 | |
For Use With/Related Products | DuoPlug Mark II PCB Connectors | |
Features | Locking Latch | |
Base Product Number |

