22 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-6450170-9

DigiKey Part Number
A108896-ND
Manufacturer
Manufacturer Product Number
1-6450170-9
Description
CONN RCPT MULTI-BEAM 22POS PCB
Customer Reference
Detailed Description
22 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
1-6450170-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
22
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
16 Signal, 6 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.