
1-2474552-2 | |
|---|---|
DigiKey Part Number | 17-1-2474552-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2474552-2 |
Description | D3950 REC 11POS 1ROW X KEY WB LO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector Crimp Gold 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2474552-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 11 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R209,04000 | R209,04 |
| 10 | R177,60100 | R1 776,01 |
| 30 | R164,34867 | R4 930,46 |
| 60 | R156,50400 | R9 390,24 |
| 120 | R149,03608 | R17 884,33 |
| 270 | R140,75219 | R38 003,09 |
| 510 | R134,58225 | R68 636,95 |
| 1 020 | R128,16740 | R130 730,75 |

