



1-1734742-8 | |
|---|---|
DigiKey Part Number | A100236TR-ND - Tape & Reel (TR) A100236CT-ND - Cut Tape (CT) A100236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734742-8 |
Description | CONN FFC VERT 18POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734742-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.163" (4.15mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,66000 | R19,66 |
| 10 | R16,75400 | R167,54 |
| 25 | R15,69480 | R392,37 |
| 50 | R14,94220 | R747,11 |
| 100 | R14,22960 | R1 422,96 |
| 250 | R13,33700 | R3 334,25 |
| 500 | R12,70012 | R6 350,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R12,33582 | R12 335,82 |
| 2 000 | R11,74692 | R23 493,84 |
| 3 000 | R11,41574 | R34 247,22 |

