1-1586038-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586038-8

DigiKey Part Number
A114796-ND
Manufacturer
Manufacturer Product Number
1-1586038-8
Description
CONN HEADER VERT 18POS 4.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586038-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
9A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1 500R15,33139R22 997,09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.