
1-1546310-2 | |
|---|---|
DigiKey Part Number | 1-1546310-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546310-2 |
Description | CONN BARRIER STRP 12CIRC 0.563" |
Customer Reference | |
Detailed Description | 12 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546310-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | R83,98030 | R403 105,44 |


