
1-1478996-2 | |
|---|---|
DigiKey Part Number | A144163-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478996-2 |
Description | CONN STRN RELIEF FOR BNC TNC UHF |
Customer Reference | |
Detailed Description | Connector Strain Relief For BNC, N Type, TNC, UHF Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-1478996-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | BNC, N Type, TNC, UHF Connectors | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | Color Coded | |
Color | Blue | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

