
MTA406PPC | |
|---|---|
DigiKey Part Number | MTA406PPC-ND |
Manufacturer | |
Manufacturer Product Number | MTA406PPC |
Description | SWITCH TOGGLE 4PDT |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Actuator Type | Standard Round | |
Actuator Length | 10.49mm | |
Illumination | Non-Illuminated | |
Termination Style | PC Pin | |
Bushing Thread | 1/4-40 | |
Base Product Number |

