
6-1825011-1 | |
|---|---|
DigiKey Part Number | 450-1565-ND |
Manufacturer | |
Manufacturer Product Number | 6-1825011-1 |
Description | SWITCH SLIDE 6PDT 300MA 115V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 6PDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | 6PDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | R169,27877 | R162 507,62 |

