2-1571922-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 109
Unit Price: R161,65000
Datasheet
Image for 2-1571922-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1571922-4

DigiKey Part Number
2-1571922-4-ND
Manufacturer
Manufacturer Product Number
2-1571922-4
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
6.81mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Copper Alloy, Chrome Plated
Electrical Life
80,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes