
ZH150-50/30-0-SP | |
|---|---|
DigiKey Part Number | A124969-05-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-50/30-0-SP |
Description | HEATSHRINK .969" X 16.4' 1=5M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.969" (50.00mm) 2 to 1 Black 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 16.4' (5.0m) | |
Inner Diameter - Supplied | 1.969" (50.00mm) | |
Inner Diameter - Recovered | 1.181" (30.00mm) | |
Recovered Wall Thickness | 0.059" (1.50mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

