
WD2759-002 | |
|---|---|
DigiKey Part Number | A104302-ND |
Manufacturer | |
Manufacturer Product Number | WD2759-002 |
Description | RELAY 13.5~32V |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Undervoltage Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Overvoltage, Undervoltage | |
Voltage - Supply | 13.5 ~ 32VDC | |
Trip Range | 72 ~ 672VAC | |
Delay Time | 0.5 ~ 10s | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - | |
Base Product Number |

