
TXR41AB45-2420AI | |
|---|---|
DigiKey Part Number | TXR41AB45-2420AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB45-2420AI |
Description | CONN BACKSH ADPT SZ24 25 OLIV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24, 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.720" (43.70mm) | |
Shell Size - Insert | 24, 25 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R4 622,98880 | R231 149,44 |

