
TXR41AB45-1006BI | |
|---|---|
DigiKey Part Number | TXR41AB45-1006BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB45-1006BI |
Description | CONN BCKSH ADPT SZ10 11 9/16-24 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10, 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.846" (21.50mm) | |
Shell Size - Insert | 10, 11 | |
Thread Size | 9/16-24 UNEF | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 5 pcs - 1 Backshell, 2 Braids, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II Class E, T Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R4 027,71040 | R201 385,52 |

