
D-503-14 | |
|---|---|
DigiKey Part Number | D-503-14-ND |
Manufacturer | |
Manufacturer Product Number | D-503-14 |
Description | D-503-14 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White Polyvinylidene Fluoride (PVDF), Irradiated Sleeving 0.140" (3.56mm) 0.075' (22.86mm, 0.90") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | - | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Color | White | |
Length | 0.075' (22.86mm, 0.90") | |
Wall Thickness | 0.011" (0.28mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R37,77875 | R188 893,75 |

