
BND40AC00-2009A | |
|---|---|
DigiKey Part Number | A145067-ND |
Manufacturer | |
Manufacturer Product Number | BND40AC00-2009A |
Description | CONN BACKSH BANDING SZ21 G M31 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding M31x1 21, G |
Datasheet | Datasheet |
EDA/CAD Models | BND40AC00-2009A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Banding | |
Cable Opening | 0.559" (14.20mm) | |
Diameter - Outside | 1.457" (37.00mm) | |
Shell Size - Insert | 21, G | |
Thread Size | M31x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Bandstrap | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Backshell, 1 Bandstrap, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R869,10000 | R869,10 |
| 10 | R738,77100 | R7 387,71 |

