
44A1131-16-0/2/9-9-MX | |
|---|---|
DigiKey Part Number | 44A1131-16-0/2/9-9-MX-ND |
Manufacturer | |
Manufacturer Product Number | 44A1131-16-0/2/9-9-MX |
Description | 44A1131-16-0/2/9-9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Conductor Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Number of Conductors | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R62,22672 | R62 226,72 |

