
342A024-25/225-0 | |
|---|---|
DigiKey Part Number | A145222-ND |
Manufacturer | |
Manufacturer Product Number | 342A024-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT 45DEG SZ24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 45° Black 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Side Breakout, 45° | |
Shell Size - Insert | 24 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.500" (12.70mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 1.618" (41.10mm) | |
Small Recovered Length | 1.409" (35.79mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.642" (92.51mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 199,30000 | R1 199,30 |
| 10 | R1 019,44800 | R10 194,48 |
| 25 | R955,65040 | R23 891,26 |
| 50 | R910,08120 | R45 504,06 |
| 100 | R866,69650 | R86 669,65 |

