
222K152-25-CS-1821-0 | |
|---|---|
DigiKey Part Number | 222K152-25-CS-1821-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K152-25-CS-1821-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 52 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 1.420" (36.07mm) | |
Large Diameter Recovered | 0.880" (22.35mm) | |
Small Diameter Supplied | 0.830" (21.08mm) | |
Small Diameter Recovered | 0.330" (8.38mm) | |
Large Recovered Length | 1.500" (38.10mm) | |
Small Recovered Length | 0.980" (24.89mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.810" (45.97mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R388,40935 | R77 681,87 |

