
222A152-25/225-0 | |
|---|---|
DigiKey Part Number | 222A152-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A152-25/225-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 52 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.421" (36.09mm) | |
Large Diameter Recovered | 0.858" (21.79mm) | |
Small Diameter Supplied | 1.421" (36.09mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 1.382" (35.10mm) | |
Small Recovered Length | 1.181" (30.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | R569,80380 | R45 014,50 |


