
222191-5 | |
|---|---|
DigiKey Part Number | 222191-5-ND |
Manufacturer | |
Manufacturer Product Number | 222191-5 |
Description | CONTACT SKT COAX TENSOLITE 24463 |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket, Center Tensolite 24463/9PO25X-2(LD), 24463/9B017X-29(LD) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 222191-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Coaxial | |
Pin or Socket | Socket, Center | |
Contact Termination | Crimp | |
Wire Gauge | Tensolite 24463/9PO25X-2(LD), 24463/9B017X-29(LD) | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R4 090,72540 | R204 536,27 |


