
202A917-3-0 | |
|---|---|
DigiKey Part Number | 202A917-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A917-3-0 |
Description | HEATSHRINK BOOT SZ17 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot | |
Shell Size - Insert | 17 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.450" (36.83mm) | |
Large Diameter Recovered | 1.170" (29.72mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | 0.360" (9.14mm) | |
Large Recovered Length | 7.350" (186.69mm) | |
Small Recovered Length | 1.200" (30.48mm) | |
Total Length Supplied | - | |
Total Length Recovered | 9.000" (228.60mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

