1757254-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 95
Unit Price: R117,12000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R70,07204
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R117,70698
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: R177,45000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 488
Unit Price: R234,92000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 719
Unit Price: R184,34000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: R138,13000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 500
Unit Price: R512,19000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 128
Unit Price: R1 600,75000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 217
Unit Price: R1 223,00000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 68
Unit Price: R525,46000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 69
Unit Price: R196,10000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 2 250
Unit Price: R171,57000
Datasheet
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757254-1

DigiKey Part Number
A141308TR-ND - Tape & Reel (TR)
A141308CT-ND - Cut Tape (CT)
A141308DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1757254-1
Description
SCD SMPM SURFACE MOUNT
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1757254-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
20 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide-Imide (PAI)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
150 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R728,62000R728,62
10R619,34500R6 193,45
25R600,33280R15 008,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R490,46676R245 233,38
Manufacturers Standard Package