
8B.048.01 | |
|---|---|
DigiKey Part Number | 2132-8B.048.01-ND |
Manufacturer | |
Manufacturer Product Number | 8B.048.01 |
Description | 617/917 METAL PROTECTION CAP REC |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Silver |
Datasheet | Datasheet |
EDA/CAD Models | 8B.048.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Wire Rope | |
Color | Silver | |
Grade | - | |
Qualification | - |

