
608668-2 | |
|---|---|
DigiKey Part Number | A34782-ND |
Manufacturer | |
Manufacturer Product Number | 608668-2 |
Description | POSITIONER FOR 608668-1 16-18AWG |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 16-18 AWG | |
Specifications | - | |
Compatible Tools | 608668-1 | |
Cable Group | - | |
Base Product Number |




