
2063532-1 | |
|---|---|
DigiKey Part Number | 2132-2063532-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063532-1 |
Description | SDE MCP2.8K 2.2-3.0MM2 ASSY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10 626,35000 | R10 626,35 |
| 5 | R9 850,40400 | R49 252,02 |
| 10 | R9 534,38800 | R95 343,88 |


