Image for 1602554-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1602554-1

DigiKey Part Number
1602554-1-ND
Manufacturer
Manufacturer Product Number
1602554-1
Description
95-1= MOTOR,115V,60HZ,1/6HP,1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Function
-
Motor Type
-
Voltage - Rated
-
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R11 690,37000R11 690,37
Manufacturers Standard Package