
VFS6045SA451 | |
|---|---|
DigiKey Part Number | 445-181428-2-ND - Tape & Reel (TR) 445-181428-1-ND - Cut Tape (CT) 445-181428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS6045SA451 |
Description | FERRITE BEAD 552 OHM 2424 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 552 Ohms @ 1 MHz 1 Power Line Ferrite Bead 2424 (6060 Metric) 900mA 611mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 552 Ohms @ 1 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 611mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 2424 (6060 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.177" (4.50mm) | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R3,17730 | R4 765,95 |
| 3 000 | R2,99599 | R8 987,97 |
| 4 500 | R2,89484 | R13 026,78 |
| 7 500 | R2,77235 | R20 792,62 |
| 10 500 | R2,69458 | R28 293,09 |
| 15 000 | R2,61460 | R39 219,00 |
| 37 500 | R2,42012 | R90 754,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R4,85600 | R48,56 |
| 25 | R4,49680 | R112,42 |
| 50 | R4,24140 | R212,07 |
| 100 | R3,99940 | R399,94 |
| 250 | R3,69956 | R924,89 |
| 500 | R3,48784 | R1 743,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R5,69700 | R56,97 |
| 25 | R5,14880 | R128,72 |
| 50 | R4,77240 | R238,62 |
| 100 | R4,42280 | R442,28 |
| 250 | R3,99936 | R999,84 |
| 500 | R3,70528 | R1 852,64 |








