
VFS5045VA151 | |
|---|---|
DigiKey Part Number | 445-181418-2-ND - Tape & Reel (TR) 445-181418-1-ND - Cut Tape (CT) 445-181418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS5045VA151 |
Description | FERRITE BEAD 225 OHM 2020 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 225 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2020 (5050 Metric) 4.2A 35.1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 225 Ohms @ 10 MHz | |
Current Rating (Max) | 4.2A | |
DC Resistance (DCR) (Max) | 35.1mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.177" (4.50mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R4,38600 | R43,86 |
| 25 | R4,06640 | R101,66 |
| 50 | R3,83140 | R191,57 |
| 100 | R3,61290 | R361,29 |
| 250 | R3,34196 | R835,49 |
| 500 | R3,15076 | R1 575,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R2,92748 | R4 391,22 |
| 3 000 | R2,76039 | R8 281,17 |
| 4 500 | R2,66717 | R12 002,26 |
| 7 500 | R2,55432 | R19 157,40 |
| 10 500 | R2,48266 | R26 067,93 |
| 15 000 | R2,40894 | R36 134,10 |
| 37 500 | R2,22972 | R83 614,50 |
| 75 000 | R2,20553 | R165 414,75 |

