225 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2020 (5050 Metric) 4.2A 35.1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFS5045VA151

DigiKey Part Number
445-181418-2-ND - Tape & Reel (TR)
445-181418-1-ND - Cut Tape (CT)
445-181418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFS5045VA151
Description
FERRITE BEAD 225 OHM 2020 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
225 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2020 (5050 Metric) 4.2A 35.1mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
225 Ohms @ 10 MHz
Current Rating (Max)
4.2A
DC Resistance (DCR) (Max)
35.1mOhm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
2020 (5050 Metric)
Mounting Type
Surface Mount
Height (Max)
0.177" (4.50mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 479
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,38000R5,38
10R4,38600R43,86
25R4,06640R101,66
50R3,83140R191,57
100R3,61290R361,29
250R3,34196R835,49
500R3,15076R1 575,38
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R2,92748R4 391,22
3 000R2,76039R8 281,17
4 500R2,66717R12 002,26
7 500R2,55432R19 157,40
10 500R2,48266R26 067,93
15 000R2,40894R36 134,10
37 500R2,22972R83 614,50
75 000R2,20553R165 414,75
Manufacturers Standard Package