
VFS5045VA031 | |
|---|---|
DigiKey Part Number | 445-181416-2-ND - Tape & Reel (TR) 445-181416-1-ND - Cut Tape (CT) 445-181416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS5045VA031 |
Description | FERRITE BEAD 61 OHM 2020 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2020 (5050 Metric) 5.1A 19.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 61 Ohms @ 10 MHz | |
Current Rating (Max) | 5.1A | |
DC Resistance (DCR) (Max) | 19.5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.177" (4.50mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R4,48700 | R44,87 |
| 25 | R4,14720 | R103,68 |
| 50 | R3,90860 | R195,43 |
| 100 | R3,68510 | R368,51 |
| 250 | R3,40852 | R852,13 |
| 500 | R3,21360 | R1 606,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R2,92748 | R4 391,22 |
| 3 000 | R2,76039 | R8 281,17 |
| 4 500 | R2,66717 | R12 002,26 |
| 7 500 | R2,55432 | R19 157,40 |
| 10 500 | R2,48266 | R26 067,93 |
| 15 000 | R2,40894 | R36 134,10 |
| 37 500 | R2,22972 | R83 614,50 |
| 75 000 | R2,20553 | R165 414,75 |

