
PLEA85DCA2R2M-1PT00 | |
|---|---|
DigiKey Part Number | 445-PLEA85DCA2R2M-1PT00TR-ND - Tape & Reel (TR) 445-PLEA85DCA2R2M-1PT00CT-ND - Cut Tape (CT) 445-PLEA85DCA2R2M-1PT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLEA85DCA2R2M-1PT00 |
Description | FIXED IND 2.2UH 550MA 600 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Thin Film Inductor 550 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.031" W (1.00mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R5,61300 | R56,13 |
| 100 | R4,61940 | R461,94 |
| 1 000 | R3,79905 | R3 799,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,44537 | R13 781,48 |
| 8 000 | R3,24918 | R25 993,44 |
| 12 000 | R3,13974 | R37 676,88 |
| 20 000 | R3,00724 | R60 144,80 |
| 28 000 | R2,92316 | R81 848,48 |
| 40 000 | R2,89869 | R115 947,60 |


