
PLEA67BCA4R7M-1PT00 | |
|---|---|
DigiKey Part Number | 445-PLEA67BCA4R7M-1PT00TR-ND - Tape & Reel (TR) 445-PLEA67BCA4R7M-1PT00CT-ND - Cut Tape (CT) 445-PLEA67BCA4R7M-1PT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLEA67BCA4R7M-1PT00 |
Description | FIXED IND 4.7UH 400MA 1.08 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Thin Film Inductor 400 mA 1.08Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.08Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R5,84800 | R58,48 |
| 100 | R4,80430 | R480,43 |
| 1 000 | R3,95096 | R3 950,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R3,38093 | R16 904,65 |
| 10 000 | R3,18846 | R31 884,60 |
| 15 000 | R3,08115 | R46 217,25 |
| 25 000 | R2,95119 | R73 779,75 |
| 35 000 | R2,89869 | R101 454,15 |


