2.2 µH Unshielded Thin Film Inductor 800 mA 620mOhm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLEA67BBA2R2M-1PT00

DigiKey Part Number
445-PLEA67BBA2R2M-1PT00TR-ND - Tape & Reel (TR)
445-PLEA67BBA2R2M-1PT00CT-ND - Cut Tape (CT)
445-PLEA67BBA2R2M-1PT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLEA67BBA2R2M-1PT00
Description
FIXED IND 2.2UH 800MA 620 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Thin Film Inductor 800 mA 620mOhm Max 0402 (1006 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Unshielded
DC Resistance (DCR)
620mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 840
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,89000R6,89
10R5,61300R56,13
100R4,61940R461,94
1 000R3,79905R3 799,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R3,38093R16 904,65
10 000R3,18846R31 884,60
15 000R3,08115R46 217,25
25 000R2,95119R73 779,75
35 000R2,89869R101 454,15
Manufacturers Standard Package