1 µH Shielded Thin Film Inductor 1 A 265mOhm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLEA67BBA1R0M-1PT00

DigiKey Part Number
445-PLEA67BBA1R0M-1PT00TR-ND - Tape & Reel (TR)
445-PLEA67BBA1R0M-1PT00CT-ND - Cut Tape (CT)
445-PLEA67BBA1R0M-1PT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLEA67BBA1R0M-1PT00
Description
FIXED IND 1UH 1A 265 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 1 A 265mOhm Max 0402 (1006 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
265mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,06000R7,06
10R5,84800R58,48
100R4,80430R480,43
1 000R3,95096R3 950,96
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R3,38093R16 904,65
10 000R3,18846R31 884,60
15 000R3,08115R46 217,25
25 000R2,95119R73 779,75
35 000R2,89869R101 454,15
Manufacturers Standard Package