470 nH Unshielded Thin Film Inductor 800 mA 210mOhm Max 0302 (0805 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLE856CBAR47M-1PT00

DigiKey Part Number
445-PLE856CBAR47M-1PT00TR-ND - Tape & Reel (TR)
445-PLE856CBAR47M-1PT00CT-ND - Cut Tape (CT)
445-PLE856CBAR47M-1PT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLE856CBAR47M-1PT00
Description
FIXED IND 470NH 800MA 210 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Thin Film Inductor 800 mA 210mOhm Max 0302 (0805 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
620mA
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0302 (0805 Metric)
Supplier Device Package
0302
Size / Dimension
0.031" L x 0.018" W (0.80mm x 0.45mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 715
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,89000R6,89
10R5,61300R56,13
25R5,19560R129,89
50R4,90000R245,00
100R4,61940R461,94
250R4,27360R1 068,40
500R4,02926R2 014,63
1 000R3,79905R3 799,05
2 500R3,54800R8 870,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R3,24918R25 993,44
16 000R3,06440R49 030,40
24 000R2,96137R71 072,88
40 000R2,89869R115 947,60
Manufacturers Standard Package