
NLV32T-121J-EFD | |
|---|---|
DigiKey Part Number | 445-16555-2-ND - Tape & Reel (TR) 445-16555-1-ND - Cut Tape (CT) 445-16555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-121J-EFD |
Description | FIXED IND 120UH 70MA 11 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 70 mA 11Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-121J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,99100 | R29,91 |
| 25 | R2,76240 | R69,06 |
| 50 | R2,60120 | R130,06 |
| 100 | R2,45340 | R245,34 |
| 250 | R2,26920 | R567,30 |
| 500 | R2,13982 | R1 069,91 |
| 1 000 | R2,01732 | R2 017,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,84769 | R3 695,38 |
| 4 000 | R1,74216 | R6 968,64 |
| 6 000 | R1,68331 | R10 099,86 |
| 10 000 | R1,61204 | R16 120,40 |
| 14 000 | R1,56679 | R21 935,06 |
| 20 000 | R1,52023 | R30 404,60 |

