
NLV32T-039J-EF | |
|---|---|
DigiKey Part Number | 445-16538-2-ND - Tape & Reel (TR) 445-16538-1-ND - Cut Tape (CT) 445-16538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-039J-EF |
Description | FIXED IND 39NH 450MA 270 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 450 mA 270mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-039J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R2,50400 | R25,04 |
| 100 | R2,06190 | R206,19 |
| 1 000 | R1,69519 | R1 695,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,56765 | R3 135,30 |
| 4 000 | R1,47808 | R5 912,32 |
| 6 000 | R1,42812 | R8 568,72 |
| 10 000 | R1,36763 | R13 676,30 |
| 14 000 | R1,32923 | R18 609,22 |
| 20 000 | R1,28972 | R25 794,40 |

