
NLV25T-5R6J-EF | |
|---|---|
DigiKey Part Number | 445-16490-2-ND - Tape & Reel (TR) 445-16490-1-ND - Cut Tape (CT) 445-16490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-5R6J-EF |
Description | FIXED IND 5.6UH 170MA 2.5 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-5R6J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 25 @ 7.96MHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R2,50400 | R25,04 |
| 100 | R2,06190 | R206,19 |
| 1 000 | R1,69519 | R1 695,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,56765 | R3 135,30 |
| 4 000 | R1,47808 | R5 912,32 |
| 6 000 | R1,42812 | R8 568,72 |
| 10 000 | R1,36763 | R13 676,30 |
| 14 000 | R1,32923 | R18 609,22 |
| 20 000 | R1,28972 | R25 794,40 |

