4.7 µH Unshielded Drum Core, Wirewound Inductor 175 mA 2.3Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-4R7J-PF

DigiKey Part Number
445-1733-2-ND - Tape & Reel (TR)
445-1733-1-ND - Cut Tape (CT)
445-1733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-4R7J-PF
Description
FIXED IND 4.7UH 175MA 2.3 OHM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 175 mA 2.3Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-4R7J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
43MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 446
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,02000R3,02
10R2,45300R24,53
100R2,02150R202,15
1 000R1,66259R1 662,59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,56765R3 135,30
Manufacturers Standard Package