
MMZ1608Y152CTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y152CTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Y152CTA00CT-ND - Cut Tape (CT) 445-MMZ1608Y152CTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y152CTA00 |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Y152CTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,73900 | R7,39 |
| 25 | R0,65200 | R16,30 |
| 50 | R0,58480 | R29,24 |
| 100 | R0,52430 | R52,43 |
| 250 | R0,45304 | R113,26 |
| 500 | R0,40364 | R201,82 |
| 1 000 | R0,35826 | R358,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,28302 | R1 132,08 |
| 8 000 | R0,24616 | R1 969,28 |
| 12 000 | R0,22578 | R2 709,36 |
| 20 000 | R0,21005 | R4 201,00 |




