MMRD4008GVJACA00AAA0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: R1 390,03000
Datasheet
Memory Card SD™ 8GB Class 6 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRD4008GVJACA00AAA0

DigiKey Part Number
445-MMRD4008GVJACA00AAA0-ND
Manufacturer
Manufacturer Product Number
MMRD4008GVJACA00AAA0
Description
MEMORY CARD SD 8GB CLASS 6 PSLC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 8GB Class 6 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Type
SD™
Memory Size
8GB
Speed
Class 6
Technology
pSLC
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Box
QuantityUnit PriceExt Price
400R948,22283R379 289,13