


MLF2012DR47JT000 | |
|---|---|
DigiKey Part Number | 445-MLF2012DR47JT000TR-ND - Tape & Reel (TR) 445-MLF2012DR47JT000CT-ND - Cut Tape (CT) 445-MLF2012DR47JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR47JT000 |
Description | FIXED IND 470NH 200MA 500 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 200 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR47JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,96600 | R19,66 |
| 100 | R1,61820 | R161,82 |
| 1 000 | R1,33020 | R1 330,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,27921 | R2 558,42 |
| 4 000 | R1,20611 | R4 824,44 |
| 6 000 | R1,16533 | R6 991,98 |
| 10 000 | R1,11594 | R11 159,40 |
| 14 000 | R1,08458 | R15 184,12 |
| 20 000 | R1,05233 | R21 046,60 |
| 50 000 | R0,97389 | R48 694,50 |
| 100 000 | R0,91858 | R91 858,00 |

